+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Capacitor application | switching power supplies | |
Mounting | THT | |
Capacitance | 56µF | |
Operating voltage | 80V DC | |
Body dimensions | Ø8x20mm | |
Tolerance | ±20% | |
Service life | 3000h | |
Impedance | 0.34Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | UPM | |
Operating current | 295mA | |
Height | 20mm | |
Diameter | 8mm |