+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1K560MPD1TD

Capacitor: electrolytic; low ESR; THT; 56uF; 80VDC; Ø8x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPM1K560MPD1TD
TME Symbol:
UPM1K560MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
56µF
Operating voltage
80V DC
Body dimensions
Ø8x20mm
Tolerance
±20%
Service life
3000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
295mA
Height
20mm
Diameter
8mm
Capacitors features
  • high reliability
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1K560MPD1TD
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.