+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1K680MHD6

Capacitor: electrolytic; low ESR; THT; 68uF; 80VDC; Ø12.5x15mm


Manufacturer: NICHICON

Manufacturer part number:
UPM1K680MHD6
TME Symbol:
UPM1K680MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
68µF
Operating voltage
80V DC
Body dimensions
Ø12.5x15mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.31Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
325mA
Height
15mm
Diameter
12.5mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.723 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1K680MHD6
15 in TME stock
Net price for quantities from 2 pcs - 0.65 USDGross price for quantities from 2 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts