+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM1V222MHD

Capacitor: electrolytic; low ESR; THT; 2200uF; 35VDC; Ø16x35.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPM1V222MHD
TME Symbol:
UPM1V222MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
2.2mF
Operating voltage
35V DC
Body dimensions
Ø16x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
20mΩ
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
2.49A
Height
35.5mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight10.34 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM1V222MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.