+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM2A390MPD6TD

Capacitor: electrolytic; low ESR; THT; 39uF; 100VDC; Ø10x16mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPM2A390MPD6TD
TME Symbol:
UPM2A390MPD6TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
39µF
Operating voltage
100V DC
Body dimensions
Ø10x16mm
Tolerance
±20%
Service life
3000h
Impedance
0.36Ω
Operating temperature
-55...105°C
Manufacturer series
UPM
Operating current
0.285A
Height
16mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight50.585 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPM2A390MPD6TD
0 in TME stock
Net price for quantities from 1500 pcs - 0.28 USDGross price for quantities from 1500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.