+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPM2E2R2MPD

Capacitor: electrolytic; low ESR; THT; 2.2uF; 250VDC; Ø10x12.5mm

Manufacturer: NICHICON

Manufacturer part number:
UPM2E2R2MPD
TME Symbol:
UPM2E2R2MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
2.2µF
Operating voltage
250V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
Operating temperature
-40...105°C
Manufacturer series
UPM
Operating current
32mA
Capacitors features
  • high reliability
  • small sized body
Gross weight1.427 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON
*
UPM2E2R2MPD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs