+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AAEON | |
Type of minicomputer | Single-board computer | |
Kind of architecture | x86 | |
Memory | 2GB RAM 32GB FLASH | |
Processor | Intel® Celeron® N3350 | |
Clock frequency | 2.4GHz | |
Connection | DP 1.2, eDP, HDMI 1.4, Jack 3,5mm x2, M.2 2230 (E Key), M.2 2280 (M Key), M.2 3052 (B Key), RJ45 x2, SATA 3.0, SIM, USB A 3.0 x3, USB B micro | |
Manufacturer series | UP Squared PRO | |
Dimensions | 101.6x101.6mm | |
Kit contents | Single-board computer | |
Kind of memory | eMMC | |
Operating system | none | |
Operating system support | Linux, Ubuntu, Windows® 10, Yocto Linux | |
Graphic unit | Intel® HD500 | |
Number of cores | 2 | |
Family | Apollo Lake | |
Trade name | UP2PRO |