+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | UNI-T | |
Type of oscilloscope | digital | |
Number of channels | 2 | |
Band | 150MHz | |
Sampling | 1,25Gsps | |
Memory record length | 100Mpts | |
Kind of display used | LCD 7", touch screen | |
Trigger | falling-edge, impulse width, Nth Edge, pattern, rising-edge, runt, slope, timeout, video signal, window, with delay | |
Time base | 2n...1ks/div | |
Vertical resolution | 12bit | |
Input coupling | AC, DC, GND | |
Manufacturer series | UPO1000HD | |
Rise time | 2.2ns | |
Input impedance | 1MΩ/17pF | |
Input sensitivity | 500µV/div...10V/div | |
Dimensions | 282x175x49mm | |
Display resolution | 1024x600 |