+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CCTVUPS-2U-2000-LCD

Power supply: UPS; 1.2kW; 2kVA; 230V; IEC C13 x2,SCHUKO; RACK; 50Hz


Manufacturer: IPS

Manufacturer part number:
CCTVUPS-2U-2000-LCD
TME Symbol:
UPS-2U-2000-LCD

Specification

Manufacturer
IPS
Type of power supply
UPS
Power
1.2kW
Power
2kVA
Output voltage
230V
Connection
IEC C13 x2, SCHUKO
Version
RACK
Number of output sockets
3
Protection
anti-overload OLP, discharge below, short circuit protection SCP
Capacity
9Ah
Rechargeable battery voltage
12V
Charge time
8...10h
Number of rechargeable batteries
2
Frequency
50Hz
Operating temperature
0...40°C
Supply voltage
  • 230V
Power supply unit features
  • AVR automatic regulation of mains voltage
  • modified sine wave
  • pure sinusoid
Gross weight16.9338 kg
Certificates
EAN code5902135156896
See other products in this category: Computer Power Supply Units and UPSs IPS,
*
CCTVUPS-2U-2000-LCD
2 in TME stock
Net price for quantities from 1 pcs - 221.28 USDGross price for quantities from 1 pcs - 221.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible