+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | AAEON | |
Type of minicomputer | Single-board computer | |
Kind of architecture | x86-64 | |
Memory | 8GB RAM 64GB FLASH | |
Processor | Intel® Pentium® N4200 | |
Clock frequency | 2.5GHz | |
Video coding | H.264 BP/MP/HP, HEVC4, VP8 | |
Connection | 40pin, DP 1.2, HDMI 1.4, mPCIE-e, RJ45 magnetically shielded x2, SATA, USB A x3, USB B micro | |
Manufacturer series | UP Squared | |
Dimensions | 85.6x90mm | |
Kind of memory | DDR4 | |
Operating system | none | |
Operating system support | Android, Linux, Windows® 10 | |
Graphic unit | Intel® Gen 9 HD | |
Number of cores | 4 | |
Family | Apollo Lake | |
Kit contents | Single-board computer | |
Part status | Not recommended for new designs |