+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | Schottky rectifying | |
Case | POWERMITE | |
Mounting | SMD | |
Max. off-state voltage | 15V | |
Load current | 1A | |
Semiconductor structure | single diode | |
Capacitance | 0.15nF | |
Max. forward voltage | 220mV | |
Max. load current | 50A | |
Leakage current | 10mA | |
Max. forward impulse current | 50A | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |