+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPS1E682MHD

Capacitor: electrolytic; low ESR; THT; 6800uF; 25VDC; Ø18x40mm

Manufacturer: NICHICON

Manufacturer part number:
UPS1E682MHD
TME Symbol:
UPS1E682MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
6.8mF
Operating voltage
25V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
3000h
Impedance
27mΩ
Operating temperature
-55...105°C
Operating current
3.3A
Height
40mm
Diameter
18mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS1E682MHD
0 in TME stock
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.15 USD
Net price for quantities from 600 pcs - 1.10 USDGross price for quantities from 600 pcs - 1.10 USD
Net price for quantities from 5000 pcs - 1.03 USDGross price for quantities from 5000 pcs - 1.03 USD
No. of pieces (Multiplicity: 50)