+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPS1H331MPD

Capacitor: electrolytic; low ESR; THT; 330uF; 50VDC; Ø10x20mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPS1H331MPD
TME Symbol:
UPS1H331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
330µF
Operating voltage
50V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
0.15Ω
Operating temperature
-55...105°C
Operating current
0.81A
Height
20mm
Diameter
10mm
Gross weight2.645 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS1H331MPD
0 in TME stock
Net price for quantities from 2800 pcs - 0.23 USDGross price for quantities from 2800 pcs - 0.23 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 800.
Multiplicity: 200.