+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 150µF | |
Operating voltage | 6.3V DC | |
Body dimensions | Ø6.3x11mm | |
Terminal pitch | 2.5mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Impedance | 0.83Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | UPV | |
Operating current | 225mA | |
Part status | Obsolete | |
Height | 11mm | |
Diameter | 6.3mm |