+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPW0J562MHD6

Capacitor: electrolytic; low ESR; THT; 5600uF; 6.3VDC; Ø16x20mm


Manufacturer: NICHICON

Manufacturer part number:
UPW0J562MHD6
TME Symbol:
UPW0J562MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
5.6mF
Operating voltage
6.3V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Impedance
29mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
2.21A
Height
20mm
Diameter
16mm
Capacitors features
  • high reliability
  • small sized body
Gross weight6.1 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW0J562MHD6
0 in TME stock
Net price for quantities from 600 pcs - 0.63 USDGross price for quantities from 600 pcs - 0.63 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 600.
Multiplicity: 200.