+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPW1E332MHD6

Capacitor: electrolytic; low ESR; THT; 3300uF; 25VDC; Ø18x25mm

Manufacturer: NICHICON

Manufacturer part number:
UPW1E332MHD6
TME Symbol:
UPW1E332MHD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
8000h
Impedance
20mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
2.74A
Height
25mm
Diameter
18mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1E332MHD6
0 in TME stock
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 0.86 USD
Net price for quantities from 600 pcs - 0.83 USDGross price for quantities from 600 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 2000 pcs - 0.78 USDGross price for quantities from 2000 pcs - 0.78 USD
No. of pieces (Multiplicity: 50)