+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPW1J221MPD6

Capacitor: electrolytic; low ESR; THT; 220uF; 63VDC; Ø10x25mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
UPW1J221MPD6
TME Symbol:
UPW1J221MPD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
220µF
Operating voltage
63V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.13Ω
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1.05A
Height
25mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.945 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1J221MPD6
0 in TME stock
Net price for quantities from 1200 pcs - 0.38 USDGross price for quantities from 1200 pcs - 0.38 USD
Net price for quantities from 2600 pcs - 0.37 USDGross price for quantities from 2600 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.36 USDGross price for quantities from 5000 pcs - 0.36 USD
Net price for quantities from 10000 pcs - 0.34 USDGross price for quantities from 10000 pcs - 0.34 USD
Net price for quantities from 25000 pcs - 0.33 USDGross price for quantities from 25000 pcs - 0.33 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 200.
Multiplicity: 200.