+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Capacitor application | switching power supplies | |
Mounting | THT | |
Capacitance | 18µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø4x11mm | |
Terminal pitch | 1.5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 1.3Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | UPW | |
Operating current | 0.12A | |
Height | 11mm | |
Diameter | 4mm |