+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPW1V391MPD

Capacitor: electrolytic; low ESR; THT; 390uF; 35VDC; Ø10x20mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPW1V391MPD
TME Symbol:
UPW1V391MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
390µF
Operating voltage
35V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
52mΩ
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
1.22A
Height
20mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2.47 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW1V391MPD
0 in TME stock
Net price for quantities from 800 pcs - 0.26 USDGross price for quantities from 800 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2600 pcs - 0.24 USDGross price for quantities from 2600 pcs - 0.24 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 800.
Multiplicity: 200.