+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UPW2A820MPD

Capacitor: electrolytic; low ESR; THT; 82uF; 100VDC; Ø10x25mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPW2A820MPD
TME Symbol:
UPW2A820MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
82µF
Operating voltage
100V DC
Body dimensions
Ø10x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.25Ω
Operating temperature
-55...105°C
Manufacturer series
UPW
Operating current
0.54A
Height
25mm
Diameter
10mm
Capacitors features
  • high reliability
  • small sized body
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UPW2A820MPD
0 in TME stock
Net price for quantities from 400 pcs - 0.34 USDGross price for quantities from 400 pcs - 0.34 USD
Net price for quantities from 1200 pcs - 0.33 USDGross price for quantities from 1200 pcs - 0.33 USD
No. of pieces (Multiplicity: 200)