+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AAEON | |
Type of minicomputer | Single-board computer | |
Kind of architecture | x86-64 | |
Processor | Intel® Celeron® 6305E | |
Clock frequency | 1.8GHz | |
Connection | DisplayPort, DSI/eDP, HDMI, M.2, pin header, power supply, RJ45 x2, SATA, USB 2.0, USB 3.2 x3, USB 4.0 | |
Manufacturer series | UP Xtreme i11 | |
Dimensions | 152x123.9x66.5mm | |
Kit contents | Single-board computer | |
Kind of memory | DDR4 | |
Operating system | none | |
Operating system support | Linux, Windows® 10 | |
Graphic unit | Intel® Iris® Xe Graphics | |
Number of cores | 2 | |
Family | Tiger Lake |