+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | electrolytic | |
Mounting | SMD | |
Capacitance | 47µF | |
Operating voltage | 35V DC | |
Body dimensions | Ø8x10mm | |
Tolerance | ±20% | |
Service life | 5000h | |
Operating temperature | -40...125°C | |
Height | 10mm | |
Diameter | 8mm |