+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | thick film | |
Resistance | 36mΩ | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Power | 0.5W | |
Tolerance | ±1% | |
Manufacturer series | UR73 | |
Body dimensions | 3.2x1.6x0.6mm | |
Operating temperature | -55...125°C | |
Temperature coefficient | 200ppm/°C |