+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UR73D2BTTD22L0F

Resistor: thick film; 22mΩ; SMD; 1206; 500mW; ±1%; UR73D; 200ppm/°C

NEW

Manufacturer: KOA

Manufacturer part number:
UR73D2BTTD22L0F
TME Symbol:
UR73D2BTTD22L0F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
22mΩ
Mounting
SMD
Case - inch
1206
Case - mm
3216
Power
0.5W
Tolerance
±1%
Manufacturer series
UR73D
Body dimensions
3.2x1.6x0.6mm
Temperature coefficient
200ppm/°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
UR73D2BTTD22L0F
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD