+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KOA | |
Type of resistor | thick film | |
Resistance | 47mΩ | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Power | 0.5W | |
Tolerance | ±1% | |
Manufacturer series | UR73V | |
Body dimensions | 2x1.25x0.6mm | |
Operating temperature | -55...155°C | |
Temperature coefficient | 75ppm/°C | |
Conform to the norm | AEC-Q200 |