+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URM43.01100

Wire: coaxial; M43; 1x20AWG; wire; Cu; PVC; black; 100m; Øcable: 5mm

Manufacturer: BELDEN

Manufacturer part number:
URM43.01100
TME Symbol:
URM43.01100

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
M43
Cable structure
1x20AWG
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Core diameter
20AWG
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-40...70°C
Core diameter
0.9mm
Cable application
indoor
Package contents
100m
Cable external diameter
5mm
CPR standard
Eca
Package contents - ft
328ft
Conform to the norm
EN 50289 IEC 60332-1-2
Gross weight47.634 g
Certificates
EAN code8719605110954
See other products in this category: Coaxial Cables BELDEN,
*
URM43.01100
100 in TME stock
Net price for quantities from 100 m - 3.78 USDGross price for quantities from 100 m - 3.78 USD
Net price for quantities from 200 m - 3.36 USDGross price for quantities from 200 m - 3.36 USD
Amount (Multiplicity: 100)