+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URM67.0050

Wire: coaxial; M67; 1x13AWG; stranded; Cu; PVC; black; 50m; Eca; 164ft


Manufacturer: BELDEN

Manufacturer part number:
URM67.0050
TME Symbol:
URM67.0050

Specification

Manufacturer
BELDEN
Type of wire
coaxial
Kind of cable
M67
Cable structure
1x13AWG
Wave impedance
50Ω
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core diameter
13AWG
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-30...70°C
Core diameter
2.25mm
Cable application
indoor
Package contents
50m
CPR standard
Eca
Package contents - ft
164ft
Cable external diameter
10.3mm
Conform to the norm
IEC 60332-1-2
Gross weight145.4 g
Certificates
EAN code8719605110961
See other products in this category: Coaxial Cables BELDEN,
*
URM67.0050
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 8.24 USDGross price for quantities from 50 m - 8.24 USD
Net price for quantities from 100 m - 7.21 USDGross price for quantities from 100 m - 7.21 USD