+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | coaxial | |
Kind of cable | M70 | |
Cable structure | 1x24AWG | |
Wave impedance | 75Ω | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 24AWG | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC | |
Insulation colour | black | |
Operating temperature | -40...70°C | |
Core diameter | 0.6mm | |
Cable application | indoor | |
Package contents | 500m | |
Cable external diameter | 5.8mm | |
CPR standard | Eca | |
Package contents - ft | 1640ft | |
Conform to the norm | EN 50289 IEC 60332-1-2 |