+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URS0J472MHD

Capacitor: electrolytic; THT; 4700uF; 6.3VDC; Ø16x15mm; ±20%; URS

Manufacturer: NICHICON

Manufacturer part number:
URS0J472MHD
TME Symbol:
URS0J472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
6.3V DC
Body dimensions
Ø16x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
1410mA
Height
15mm
Diameter
16mm
Gross weight4.565 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS0J472MHD
0 in TME stock
Net price for quantities from 1400 pcs - 0.44 USDGross price for quantities from 1400 pcs - 0.44 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 400.
Multiplicity: 50.