+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URS1A332MHD

Capacitor: electrolytic; THT; 3300uF; 10VDC; Ø16x15mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URS1A332MHD
TME Symbol:
URS1A332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
10V DC
Body dimensions
Ø16x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
1.3A
Height
15mm
Diameter
16mm
Gross weight4.75 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS1A332MHD
0 in TME stock
Net price for quantities from 1400 pcs - 0.40 USDGross price for quantities from 1400 pcs - 0.40 USD
No. of pieces (Multiplicity: 700)
Packaging method by the manufacturerBag = 50 pcs