+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 6.8mF | |
Operating voltage | 10V DC | |
Body dimensions | Ø18x20mm | |
Terminal pitch | 7.5mm | |
Tolerance | ±20% | |
Operating temperature | -40...85°C | |
Manufacturer series | URS | |
Max. forward impulse current | 1.85A | |
Height | 20mm | |
Diameter | 18mm |