+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URS1C222MHD

Capacitor: electrolytic; THT; 2200uF; 16VDC; Ø16x15mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URS1C222MHD
TME Symbol:
URS1C222MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø16x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
1160mA
Height
15mm
Diameter
16mm
Gross weight4.23 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS1C222MHD
0 in TME stock
Net price for quantities from 1400 pcs - 0.46 USDGross price for quantities from 1400 pcs - 0.46 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 400.
Multiplicity: 50.