+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URS1HR33MDD

Capacitor: electrolytic; THT; 0.33uF; 50VDC; Ø5x9mm; Pitch: 2mm

Manufacturer: NICHICON

Manufacturer part number:
URS1HR33MDD
TME Symbol:
URS1HR33MDD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
0.33µF
Operating voltage
50V DC
Body dimensions
Ø5x9mm
Terminal pitch
2mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
3.5mA
Gross weight10 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON
*
URS1HR33MDD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs