+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URS1J221MHD

Capacitor: electrolytic; THT; 220uF; 63VDC; Ø12.5x12.5mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
URS1J221MHD
TME Symbol:
URS1J221MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
63V DC
Body dimensions
Ø12.5x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
490mA
Height
12.5mm
Diameter
12.5mm
Gross weight2.467 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS1J221MHD
0 in TME stock
Net price for quantities from 1500 pcs - 0.31 USDGross price for quantities from 1500 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 500.
Multiplicity: 100.