+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URS2C101MHD

Capacitor: electrolytic; THT; 100uF; 160VDC; Ø18x20mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URS2C101MHD
TME Symbol:
URS2C101MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
160V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
590mA
Height
20mm
Diameter
18mm
Gross weight6.7 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS2C101MHD
0 in TME stock
Net price for quantities from 400 pcs - 0.58 USDGross price for quantities from 400 pcs - 0.58 USD
No. of pieces (Multiplicity: 400)