+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URS2C680MHD

Capacitor: electrolytic; THT; 68uF; 160VDC; Ø18x15mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URS2C680MHD
TME Symbol:
URS2C680MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
160V DC
Body dimensions
Ø18x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
URS
Max. forward impulse current
490mA
Height
15mm
Diameter
18mm
Gross weight5.67 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URS2C680MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.58 USDGross price for quantities from 800 pcs - 0.58 USD
No. of pieces (Multiplicity: 800)