+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URZ1C472MHD

Capacitor: electrolytic; THT; 4700uF; 16VDC; Ø18x20mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
URZ1C472MHD
TME Symbol:
URZ1C472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
16V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
20mm
Diameter
18mm
Gross weight7.48 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ1C472MHD
0 in TME stock
Net price for quantities from 400 pcs - 1.03 USDGross price for quantities from 400 pcs - 1.03 USD
Net price for quantities from 800 pcs - 0.96 USDGross price for quantities from 800 pcs - 0.96 USD
Net price for quantities from 1200 pcs - 0.94 USDGross price for quantities from 1200 pcs - 0.94 USD
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 0.92 USD
Net price for quantities from 2800 pcs - 0.89 USDGross price for quantities from 2800 pcs - 0.89 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 400.
Multiplicity: 50.