+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URZ1H102MHD

Capacitor: electrolytic; THT; 1000uF; 50VDC; Ø18x20mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
URZ1H102MHD
TME Symbol:
URZ1H102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
50V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
20mm
Diameter
18mm
Gross weight6.83 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ1H102MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.74 USDGross price for quantities from 800 pcs - 0.74 USD
Net price for quantities from 1200 pcs - 0.72 USDGross price for quantities from 1200 pcs - 0.72 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
Net price for quantities from 2800 pcs - 0.66 USDGross price for quantities from 2800 pcs - 0.66 USD
Net price for quantities from 5200 pcs - 0.63 USDGross price for quantities from 5200 pcs - 0.63 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 800.
Multiplicity: 50.