+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URZ1H471MHD

Capacitor: electrolytic; THT; 470uF; 50VDC; Ø16x15mm; Pitch: 7.5mm


Manufacturer: NICHICON

Manufacturer part number:
URZ1H471MHD
TME Symbol:
URZ1H471MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
50V DC
Body dimensions
Ø16x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
15mm
Diameter
16mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ1H471MHD
0 in TME stock
Net price for quantities from 1400 pcs - 0.42 USDGross price for quantities from 1400 pcs - 0.42 USD
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.38 USDGross price for quantities from 5000 pcs - 0.38 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 1 400.
Multiplicity: 50.