+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 150µF | |
Operating voltage | 160V DC | |
Body dimensions | Ø20x20mm | |
Terminal pitch | 10mm | |
Tolerance | ±20% | |
Operating temperature | -55...105°C | |
Manufacturer series | URZ | |
Nominal life | 1000h | |
Height | 20mm | |
Diameter | 20mm |