+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

URZ2D101MRD6

Capacitor: electrolytic; THT; 100uF; 200VDC; Ø20x20mm; Pitch: 10mm

Manufacturer: NICHICON

Manufacturer part number:
URZ2D101MRD6
TME Symbol:
URZ2D101MRD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø20x20mm
Terminal pitch
10mm
Tolerance
±20%
Operating temperature
-55...105°C
Manufacturer series
URZ
Nominal life
1000h
Height
20mm
Diameter
20mm
Gross weight8.58 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
URZ2D101MRD6
12 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts