+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

US159-DA16600EVZ

Dev.kit: ARM; WiFi; 16÷160MHz; 3.3V


Manufacturer: RENESAS

Manufacturer part number:
US159-DA16600EVZ
TME Symbol:
US159DA16600EVZ-0

Specification

Manufacturer
RENESAS
Type of development kit
ARM
Kind of module
WiFi
Frequency
16...160MHz
Input voltage
3.3V
Interface
  • SPI
  • UART
  • WiFi
Gross weight14 g
See other products in this category: Microchip development kits RENESAS,
*
US159-DA16600EVZ
9 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2 pcs - 41.60 USDGross price for quantities from 2 pcs - 41.60 USD
Net price for quantities from 10 pcs - 37.44 USDGross price for quantities from 10 pcs - 37.44 USD