+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

US1DWFQ-7

Diode: rectifying; SMD; 200V; 1A; 35ns; SOD123F; Ufmax: 950mV


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
US1DWFQ-7
TME Symbol:
US1DWFQ-7

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
35ns
Capacitance
14pF
Case
SOD123F
Max. forward voltage
0.95V
Max. forward impulse current
3A
Kind of package
reel, tape
Gross weight0.02 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
US1DWFQ-7
0 in TME stock
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.