+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 1kV | |
Load current | 2A | |
Reverse recovery time | 75ns | |
Semiconductor structure | single diode | |
Capacitance | 10pF | |
Case | D-FLAT | |
Max. forward voltage | 1.7V | |
Max. forward impulse current | 30A | |
Kind of package | reel, tape |