+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONPOW | |
Type of transition | adapter cable | |
Mechanical mounting | for panel mounting, rear side nut | |
Version | USB 2.0 | |
Cable length | 0.6m | |
Fastening thread | M22 | |
Panel thickness | 1...10mm | |
Body colour | silver | |
Operating temperature | -25...55°C |