+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-12

Adapter cable; USB A socket,USB A plug; USB 3.0; Len: 0.6m


Manufacturer: ONPOW

Manufacturer part number:
USB-12
TME Symbol:
USB-12

Specification

Manufacturer
ONPOW
Type of transition
adapter cable
Mechanical mounting
for panel mounting, rear side nut
Version
USB 3.0
Cable length
0.6m
Fastening thread
M22
Panel thickness
1...10mm
Body colour
silver
Operating temperature
-25...55°C
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight53.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ONPOW,
*
USB-12
28 in TME stock
Net price for quantities from 1 pcs - 16.47 USDGross price for quantities from 1 pcs - 16.47 USD
Net price for quantities from 5 pcs - 14.83 USDGross price for quantities from 5 pcs - 14.83 USD
Net price for quantities from 10 pcs - 13.18 USDGross price for quantities from 10 pcs - 13.18 USD
Net price for quantities from 20 pcs - 11.53 USDGross price for quantities from 20 pcs - 11.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs