+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-17

Adapter; USB A socket,USB C plug; Thread: M22; 1÷10mm


Manufacturer: ONPOW

Manufacturer part number:
USB-17
TME Symbol:
USB-17

Specification

Manufacturer
ONPOW
Type of transition
adapter
Mechanical mounting
for panel mounting, rear side nut
Fastening thread
M22
Panel thickness
1...10mm
Body colour
silver
Operating temperature
-25...55°C
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight42.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB & IEEE1394 connectors ONPOW,
*
USB-17
0 in TME stock
Net price for quantities from 1 pcs - 26.15 USDGross price for quantities from 1 pcs - 26.15 USD
Net price for quantities from 3 pcs - 23.53 USDGross price for quantities from 3 pcs - 23.53 USD
Net price for quantities from 5 pcs - 20.92 USDGross price for quantities from 5 pcs - 20.92 USD
Net price for quantities from 15 pcs - 18.30 USDGross price for quantities from 15 pcs - 18.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.