+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | HUB | |
Mounting | for DIN rail mounting | |
Connection | USB 2.0 x5 | |
Enclosure material | ABS, polycarbonate | |
Data transfer rate | 12Mbps | |
Current consumption | 500mA | |
Dimensions | 132x80x32mm | |
Kit contents | USB cable | |
Operating temperature | 0...60°C |