+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-4671-A

Automation module: converter; GPIB/USB; 107x66x26mm; -20÷70°C


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4671-A
TME Symbol:
USB-4671-A

Specification

Manufacturer
ADVANTECH
Type of automation module
converter
Kind of module
GPIB/USB
Dimensions
107x66x26mm
Operating temperature
-20...70°C
Gross weight200 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4671-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 749.47 USDGross price for quantities from 1 pcs - 749.47 USD