+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

USB-4702-AE

Automation module: analog I/O; 10ksps; D-Sub 37pin,USB 2.0 x1


Manufacturer: ADVANTECH

Manufacturer part number:
USB-4702-AE
TME Symbol:
USB-4702-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
analog I/O
Sampling speed
10ksps
Connection
D-Sub 37pin, USB 2.0 x1
Current consumption
500mA
Dimensions
70x70mm
Number of digital inputs
8
Number of digital outputs
8
Number of analog outputs
2
Number of analog inputs
8
Operating temperature
0...55°C
PC accessories features
  • 32 bit counter (time base: 5MHz)
  • FIFO 512 sample memory
Gross weight223.84 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
*
USB-4702-AE
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 141.17 USDGross price for quantities from 1 pcs - 141.17 USD
Net price for quantities from 5 pcs - 129.10 USDGross price for quantities from 5 pcs - 129.10 USD
Net price for quantities from 10 pcs - 119.82 USDGross price for quantities from 10 pcs - 119.82 USD